09454521562 in Bag by HARTING | Modular Jacks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

09454521562

Adaptor, 8Pos, Cat6, Rj45 Jack-Jack In Line Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09454521562 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Standard Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Color: White
Operating Temp Range: -25°C to +70°C
Moisture Sensitivity Level: 1
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$176.70
USD
Quantity
Unit Price
10
$17.67
20
$17.55
30
$17.48
50
$17.40
100+
$17.21
Product Variant Information section