09454521560 in Kit by HARTING | Modular Jacks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

09454521560

HAR-PORT Series IP20 Shielded 2 x RJ45 Modular Coupler Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
HARTING 09454521560 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Color: Silver
Orientation: Straight
Operating Temp Range: -25°C to +70°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
343
USA:
343
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$19.35
USD
Quantity
Unit Price
1
$19.35
4
$19.09
15
$18.84
30
$18.72
75+
$18.42
Product Variant Information section