09452819000333 in Bag by HARTING | Modular Jacks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

09452819000333

PCB Connector Angled 1.5A LCP Black 10 Contacts Copper Alloy Shielded Right Angl

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09452819000333 - Technical Attributes
Attributes Table
Type: Ethernet
Style: Shielded Jack
No of Positions: 10
No of Rows: 2
Shielding: Yes
Color: Black
Contact Material: Copper Alloy
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.41
USD
Quantity
Unit Price
1
$3.41
15
$3.34
40
$3.29
125
$3.24
300+
$3.15
Product Variant Information section