
Manufacturer Part #
09452819000
PCB Connector Angled 1.5 A LCP Black 10 Contacts Shielded Right Angle
Product Specification Section
HARTING 09452819000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09452819000 - Technical Attributes
Attributes Table
Type: | Ethernet |
Style: | Shielded Jack |
No of Positions: | 10 |
No of Rows: | 2 |
Shielding: | Yes |
Color: | Black |
Contact Material: | Copper Alloy |
Material Finish: | Gold |
Orientation: | Right Angle |
Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
400
$2.00
800+
$1.98
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel