09452812800 in Cut Tape by HARTING | Modular Jacks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

09452812800

T1 Series 1 Port 60 V 4 A Shielded Panel Mount Through Hole PCB Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09452812800 - Technical Attributes
Attributes Table
Type: MONO Jack
No of Positions: 1
No of Rows: 1
Shielding: Yes
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
275
Multiple Of:
275
Total
$649.00
USD
Quantity
Unit Price
1
$2.59
5
$2.52
25
$2.45
50
$2.42
150+
$2.36
Product Variant Information section