09452812560333 in Cut Tape by HARTING | Modular Jacks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

09452812560333

PCB Connector Angled 1.5A LCP Black 8 Contacts Copper Alloy Shielded Right Angle

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2249
Product Specification Section
HARTING 09452812560333 - Technical Attributes
Attributes Table
Type: Ethernet
Style: Shielded Jack
No of Positions: 8
No of Rows: 2
Shielding: Yes
Color: Black
Contact Material: Copper Alloy
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
50
Total
$3.46
USD
Quantity
Unit Price
1
$3.46
3
$3.37
5
$3.33
15
$3.24
25+
$3.15