09451511100 in Box by HARTING | Modular Jacks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

09451511100

4 Contact 1.5 A Male IDC RJ45/Cat.5 Type 10/100Mbit Ethernet RJI IP20 Data Plug

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09451511100 - Technical Attributes
Attributes Table
No of Positions: 4
Features & Applications

The 09451511100 is a 4 contact, RJI IP20 data plug.

Specifications:

  • Type: RJ45 / Cat.5
  • No. of contacts: 4
  • Current: 1.5 A
  • Gender: male
  • Termination Type: IDC
  • Rated Voltage: 125 V AC
  • Class of Protection: IP 20
  • Wire cross section: AWG 22-24 stranded; AWG 22-23 solid
  • Cable diameter: 6.0 - 6.9 mm
  • Mating face: RJ45
  • Application: 10/100Mbit Ethernet
  • Series: HARTING RJ Industrial®
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$102.60
USD
Quantity
Unit Price
1
$10.40
5
$10.26
20
$10.14
50
$10.06
125+
$9.91
Product Variant Information section