ND9BP7200 in Box by Amphenol Communications Solutions | iX Series Connector | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ND9BP7200

ix Industrial™ IP20 Connector 10 Pos Gold Type B IDC Termination 26-28 AWG Plug

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions ND9BP7200 - Technical Attributes
Attributes Table
Type: Cat 6a
No of Positions: 10
Connector Type: Modular
Gender: Female Plug
Style/Orientation: Free Hanging Plug
Termination: IDC
Contact Plating: Gold
Current Rating: 1.5A
Voltage Rating: 60V
Color: Black
Operating Temp Range: -55°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$420.00
USD
Quantity
Unit Price
100
$4.20
200
$4.16
300
$4.14
400
$4.12
500+
$4.07
Product Variant Information section