
Manufacturer Part #
ND9BP6200
ix Industrial™ IP20 Connector 10 Pos Gold Type B IDC Termination 24-26 AWG Plug
Product Specification Section
Amphenol Communications Solutions ND9BP6200 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions ND9BP6200 - Technical Attributes
Attributes Table
Type: | Cat 6a |
No of Positions: | 10 |
Connector Type: | Modular |
Gender: | Female Plug |
Style/Orientation: | Free Hanging Plug |
Termination: | IDC |
Contact Plating: | Gold |
Current Rating: | 1.5A |
Voltage Rating: | 60V |
Color: | Black |
Operating Temp Range: | -55°C to +105°C |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100
$4.20
200
$4.16
300
$4.14
400
$4.12
500+
$4.07
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Cable Mount