ND9ACK250A in Bag by Amphenol Communications Solutions | iX Series Connector | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ND9ACK250A

ix receptacle to pigtail, A key, 0.5m, 26AWG 8 wire, PVC, Cat 6A Cable assy

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions ND9ACK250A - Technical Attributes
Attributes Table
Type: Cat 6a
No of Positions: 10
Connector Type: Ethernet
Current Rating: 1.5A
Voltage Rating: 50V
Color: Black
Operating Temp Range: -40°C to +80°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$673.60
USD
Quantity
Unit Price
1
$17.42
4
$17.20
15
$17.00
40
$16.84
100+
$16.59
Product Variant Information section