ND9ACB2B0A in Bag by Amphenol Communications Solutions | iX Series Connector | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ND9ACB2B0A

ND9 Series 10 Postion 2 m Length Type A 1 Meter Cable Connector Plug

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions ND9ACB2B0A - Technical Attributes
Attributes Table
Type: Cat 6a
No of Positions: 10
Gender: Male
Style/Orientation: Free Hanging Plug
IP Rating: IP20
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$476.80
USD
Quantity
Unit Price
1
$24.50
4
$24.16
15
$23.84
25
$23.72
50+
$23.33
Product Variant Information section