Manufacturer Part #
ND9ACA2C0A
ND9 Series 10 position Gold Plated Plug on One side 3m Ethernet Cable
Product Specification Section
Amphenol Communications Solutions ND9ACA2C0A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions ND9ACA2C0A - Technical Attributes
Attributes Table
Type: | Cat 6a |
No of Positions: | 10 |
Connector Type: | Plug |
Gender: | Male |
Contact Plating: | Gold |
Current Rating: | 1.5A |
Voltage Rating: | 60V |
Color: | Black |
Operating Temp Range: | -40°C to +80°C |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$22.99
20
$22.82
30
$22.73
40
$22.66
50+
$22.44
Product Variant Information section
Available Packaging
Package Qty:
10 per Bulk
Mounting Method:
Cable Mount