Manufacturer Part #
ND9ACA2A5A
ND9 Series 10 position Gold Plated Plug on One side 1.5m Ethernet Cable
Product Specification Section
Amphenol Communications Solutions ND9ACA2A5A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions ND9ACA2A5A - Technical Attributes
Attributes Table
Type: | Cat 6a |
No of Positions: | 10 |
Connector Type: | Ethernet |
Gender: | Male |
Style/Orientation: | Free Hanging Plug |
Contact Plating: | Gold |
Current Rating: | 1.5A |
Voltage Rating: | 60V |
Color: | Black |
Operating Temp Range: | -40°C to +80°C |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
20
$17.91
40
$17.80
60
$17.73
80
$17.69
100+
$17.54
Product Variant Information section
Available Packaging
Package Qty:
20 per Bulk
Mounting Method:
Cable Mount