ND9ACA2A0A in Box by Amphenol Communications Solutions | iX Series Connector | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ND9ACA2A0A

ix Industrial IP20 Cable, ix Pigtail, Type A, 1.0m, 26 AWG Cat 6A 8 Wire Cable

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions ND9ACA2A0A - Technical Attributes
Attributes Table
Type: Cat 6a
No of Positions: 10
Connector Type: Ethernet
Gender: Male
Style/Orientation: Straight
Termination: Crimp
Contact Plating: Gold
Current Rating: 1.5A
Voltage Rating: 50V
Color: Blue
IP Rating: IP20
Operating Temp Range: -40°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$684.40
USD
Quantity
Unit Price
40
$17.11
80
$16.99
120+
$16.88
Product Variant Information section