ND9ACA250A in Box by Amphenol Communications Solutions | iX Series Connector | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ND9ACA250A

ND9ACA250A

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions ND9ACA250A - Technical Attributes
Attributes Table
Type: Cat 6a
No of Positions: 10
Connector Type: Ethernet
Gender: Male
Style/Orientation: Straight
Termination: Crimp
Contact Plating: Gold
Color: Blue
IP Rating: IP20
Operating Temp Range: -40°C to +80°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$619.60
USD
Quantity
Unit Price
40
$15.49
80
$15.39
120+
$15.29
Product Variant Information section