
Manufacturer Part #
IX32G-A-8S-CVL2(7.0)(01)
8 Position IX Series Plug, Type A, 22 AWG, Female Contact
Product Specification Section
Hirose Electric IX32G-A-8S-CVL2(7.0)(01) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric IX32G-A-8S-CVL2(7.0)(01) - Technical Attributes
Attributes Table
Type: | Cat 6a |
No of Positions: | 8 |
Connector Type: | Ethernet |
Gender: | Female Plug |
Style/Orientation: | Right Angle |
Termination: | IDC |
Current Rating: | 3A |
Voltage Rating: | 60V |
Color: | Black |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$6.24
200
$6.20
300+
$6.17
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Cable Mount