text.skipToContent text.skipToNavigation

Manufacturer Part #

IX32G-A-8S-CVL1(7.0)

8 Position IX Series Plug, Type A, 22 AWG, Female Contact

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric IX32G-A-8S-CVL1(7.0) - Technical Attributes
Attributes Table
Type: Cat 6a
No of Positions: 8
Connector Type: Ethernet
Gender: Female Plug
Style/Orientation: Right Angle
Termination: IDC
Contact Plating: Gold
Current Rating: 3A
Voltage Rating: 60V
Color: Black
Operating Temp Range: -40°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$585.00
USD
Quantity
Unit Price
100
$5.85
200
$5.82
300+
$5.79
Product Variant Information section