text.skipToContent text.skipToNavigation

Manufacturer Part #

IX32G-A-8S-CVL1(7.0)(01)

IX Series 8 Position 50 V 1.5 A Right Angle Type A Multi-Purpose Plug Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code:
Product Specification Section
Hirose Electric IX32G-A-8S-CVL1(7.0)(01) - Technical Attributes
Attributes Table
No of Positions: 8
Connector Type: Plug
Style/Orientation: Right Angle
Termination: IDC
Contact Plating: Gold
Current Rating: 1.5A
Voltage Rating: 50V
Color: Black
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$657.00
USD
Quantity
Unit Price
100
$6.57
200
$6.53
300+
$6.49