Manufacturer Part #
GAG15K4D489
15 kOhm 3664 K Wire Lead Termination NTC Thermistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2426 | ||||||||||
Product Specification Section
TE Connectivity GAG15K4D489 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity GAG15K4D489 - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 15kΩ |
| Tolerance (%): | ±1% |
| B-constant: | 3695K |
| Temperature Range: | -60°C to +160°C |
| Power Dissipation: | 2mW |
| No of Terminals: | 2 |
| Dimension: | L 6.6mm x W 2.4mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1
$461.77
2
$455.04
3
$451.15
4
$448.41
5+
$439.78
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Mounting Method:
Surface Mount