207253-2 in Box by TE Connectivity | Rectangular MIL-Spec Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

207253-2

AMPLIMITE - Aerospace & Military

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Features & Applications
The 207253-2 is a 9 position crimp snap in standard D-Sub receptacle.

Features:

  • Product Type = Connector
  • Product Series = 109
  • Shell Size = 1
  • Shell Material = Brass
  • Termination Method to Wire/Cable = Crimp
  • Number of Positions = 9
  • Blindmate = No
  • Non-Magnetic = Yes
  • Rear Grommet = No
  • Power/Signal/Coax Combination = No
  • Contact Type = Socket
  • Contact Size = 20
  • Contact Style = Crimp Snap-in
  • Connector Style = Receptacle
  • Density = Standard
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

 
Read More...
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$44.94
USD
Quantity
Unit Price
1
$44.94
3
$44.39
10
$43.79
20
$43.45
40+
$42.80
Product Variant Information section