text.skipToContent text.skipToNavigation

Manufacturer Part #

SIM8070-6-0-11-00-A

6 Position SMT Push-Pull Format Profile Height 1.10 mm Nano SIM

Product Specification Section
GCT SIM8070-6-0-11-00-A - Technical Attributes
Attributes Table
Resistance: 100mΩ
Rated Voltage: 125V
Rated Current: 0.5A
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +85°C
Type: SIM
No of Positions: 6
Pitch: 2.54mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$450.00
USD
Quantity
Unit Price
2,000
$0.225
4,000+
$0.22