Manufacturer Part #
SIMS268-26-1-1-C-LF
Product Specification Section
Major League Electronics SIMS268-26-1-1-C-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Major League Electronics SIMS268-26-1-1-C-LF - Technical Attributes
Attributes Table
Type: | SIM |
Style/Orientation: | Right Angle Socket/Receptacle |
No of Positions: | 8 |
Termination: | Solder |
Rated Voltage (VAC): | 500VAC |
Insulation Resistance: | 1000MΩ |
Contact Resistance: | 50mΩ |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Contact Plating: | Gold |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,800+
$1.18
Product Variant Information section
Available Packaging
Package Qty:
600 per Std. Mfr. Pkg
Mounting Method:
PCB Mount