text.skipToContent text.skipToNavigation

Manufacturer Part #

SIMS158-26-2-2-F-LF

8 Position 2.6 mm Height (Switch NO) SMT SIMM Connector w/o Locating Peg

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics SIMS158-26-2-2-F-LF - Technical Attributes
Attributes Table
Type: SIM
Style/Orientation: Vertical Socket
No of Positions: 8
Pitch: 1.27 mm
Termination: Surface Mount
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5400
Multiple Of:
600
Total
$7,020.00
USD
Quantity
Unit Price
600
$1.32
1,200+
$1.30
Product Variant Information section