text.skipToContent text.skipToNavigation

Manufacturer Part #

SIM8060-6-1-14-00-A

6 Position Right Angle Surface Mount NANO SIM Card Connector

Product Specification Section
GCT SIM8060-6-1-14-00-A - Technical Attributes
Attributes Table
Type: SIM
Style/Orientation: Vertical Socket
No of Positions: 6
Termination: Solder
Rated Voltage (VAC): 30VAC
Rated Current: 0.5A
Insulation Resistance: 100MΩ
Contact Resistance: 100mΩ
Operating Temp Range: -20°C to +60°C
Contact Material: Copper Alloy
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1500
Total
$0.78
USD
Quantity
Unit Price
1
$0.78
10
$0.735
50
$0.71
200
$0.685
750+
$0.65