text.skipToContent text.skipToNavigation

Manufacturer Part #

SIM8055-6-1-14-00-A

7 (6 +1) Position Push In, Pull Out Right Angle SMT Gold NANO SIM Card Connector

Product Specification Section
GCT SIM8055-6-1-14-00-A - Technical Attributes
Attributes Table
Type: SIM
Style/Orientation: Vertical
No of Positions: 6
Pitch: 5.08 mm
Termination: Solder
Rated Voltage (VAC): 30VAC
Rated Current: 0.5A
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +85°C
Contact Material: Phosphor Bronze
Contact Plating: Gold
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,012.50
USD
Quantity
Unit Price
1,500+
$0.675