text.skipToContent text.skipToNavigation

Manufacturer Part #

SIM8050-6-0-14-01-A

6 Position 1.45 mm Nano SIM Retainer Surface Mount Profile No Peg Without Switch

Product Specification Section
GCT SIM8050-6-0-14-01-A - Technical Attributes
Attributes Table
Type: SIM
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 6
Pitch: 2.54 mm
Termination: Surface Mount
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$877.50
USD
Quantity
Unit Price
1,500+
$0.585