Manufacturer Part #
SIM7100-8-1-15-00-A
SIM7100 Series 8 Position 2.54 mm Pitch Push Push Type Micro SIM Card Connector
Product Specification Section
GCT SIM7100-8-1-15-00-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT SIM7100-8-1-15-00-A - Technical Attributes
Attributes Table
Type: | SIM |
Connector Type: | Micro SIM |
Style/Orientation: | Right Angle Socket/Receptacle |
No of Positions: | 8 |
Pitch: | 2.54 mm |
Termination: | Solder |
Rated Current: | 1A |
Insulation Resistance: | 1GΩ |
Contact Resistance: | 100mΩ |
Operating Temp Range: | -40°C to +85°C |
Contact Material: | Phosphor Bronze |
Storage Temperature Range: | -40°C to +85°C |
Contact Plating: | Gold |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.825
2,000+
$0.805
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount