Manufacturer Part #
SIM7050-6-0-00-A
SIM Series 6 Position SMT 2.54 mm Profile Micro SIM Card Retainer Connector
| |||||||||||
| |||||||||||
Mfr. Name: | GCT | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:900 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
GCT SIM7050-6-0-00-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT SIM7050-6-0-00-A - Technical Attributes
Attributes Table
Type: | SIM |
Style/Orientation: | Vertical Socket |
No of Positions: | 6 |
Pitch: | 2.54 mm |
Termination: | Solder |
Insulation Resistance: | 1000MΩ |
Contact Resistance: | 100mΩ |
Operating Temp Range: | -40°C to +85°C |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
900
$0.54
1,800
$0.53
2,700
$0.525
3,600+
$0.52
Product Variant Information section
Available Packaging
- Reel Qty: 10,800+ / Unit Price: $0.54 / Stock: 0 Qty: 900+$0.54 Stock: 0
- Reel Qty: 900+ / Unit Price: $0.54 / Stock: 900 Qty: 900+$0.54 Stock: 900
- Reel Qty: 900+ / Unit Price: $0.57 / Stock: 0 Qty: 900+$0.57 Stock: 0
- ReelSelected Variant Qty: 900+ / Unit Price: $0.54 / Stock: 0 Qty: 900+$0.54 Stock: 0
Package Qty:
900 per Reel
Mounting Method:
Surface Mount