text.skipToContent text.skipToNavigation

Manufacturer Part #

SIM5055-6-1-25-00-A

6 Position 2.5 mm Profile Hinged With Card Detection Switch SIM Card Connector

Product Specification Section
GCT SIM5055-6-1-25-00-A - Technical Attributes
Attributes Table
Type: SIM
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 6
Pitch: 2.54 mm
Termination: Surface Mount
Rated Current: 1A
Insulation Resistance: 1000MΩ
Contact Resistance: 50mΩ
Operating Temp Range: -40°C to +85°C
Contact Material: Phosphor Bronze
Contact Plating: Gold
Mounting Method: PCB Mount
Features & Applications

The SIM5055-6-1-25-00-A is a 6 position 2.5 mm profile hinged SIM card connector with card detection switch.

Product Specifications:

  • Connector style: Hinged
  • Number of contacts: 6
  • Mount type: Surface mount
  • Card detection switch: With switch
  • Profile: 2.50 mm
  • Without locating peg
  • Card detection switch - normally open
  • Voltage rating: 50 V Max.
  • Current Rating: 1 A Max.
  • Dielectric Withstanding voltage: 500 V AC min for 1 minute
  • Insulation resistance: 1000M (Apply 500VDC)
  • Contact resistance: 50 mΩ typical, 100 mΩ Max.
  • Operation temp: -40°C to +85°C

Material:

  • Plastic housing: LCP, UL94V-0
  • Contact Terminal: Phosphor Bronze
  • Metallic Shell: Stainless Steel - SUS304
  • Contact area: 3µ" Gold
  • Solder area: 100µ" Tin
  • Underplating: Ni overall 50µ"

Applications:

  • Mobile phone
  • Digital camera
Pricing Section
Global Stock:
1,800
USA:
1,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$720.00
USD
Quantity
Unit Price
900
$0.80
1,800+
$0.78