Manufacturer Part #
SIM2070-6-1-30-00-A
SIM2070 Series 6 Position Receiver SIM Connector With Detection Switch
Product Specification Section
GCT SIM2070-6-1-30-00-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT SIM2070-6-1-30-00-A - Technical Attributes
Attributes Table
Type: | SIM |
Style/Orientation: | Right Angle Socket/Receptacle |
No of Positions: | 6 |
Pitch: | 2.54 mm |
Termination: | Surface Mount |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
1,400
USA:
1,400
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
700
$0.765
1,400
$0.755
2,100+
$0.74
Product Variant Information section
Available Packaging
Package Qty:
700 per Reel
Mounting Method:
PCB Mount