SD-C-9BND-P23-332 in Box by JST | Memory Card Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SD-C-9BND-P23-332

SD Push-Push Card Detection Switch Secure Digital Memory Card Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SD-C-9BND-P23-332 - Technical Attributes
Attributes Table
Type: SD Card
Style/Orientation: Vertical Socket
No of Positions: 9
Pitch: 2.5 mm
Termination: Solder
Rated Voltage (VAC): 5VAC
Rated Current: 0.5A
Insulation Resistance: 1000MΩ
Contact Resistance: 50mΩ
Operating Temp Range: -25°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$245.40
USD
Quantity
Unit Price
60
$4.09
120
$4.04
180
$4.02
240
$4.00
300+
$3.95
Product Variant Information section