text.skipToContent text.skipToNavigation

Manufacturer Part #

PJS008-2120-0

PJS Series 8 Contacts Push-Push Top Mount MicroSD Card Reader

ECAD Model:
Mfr. Name: Yamaichi Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yamaichi Electronics PJS008-2120-0 - Technical Attributes
Attributes Table
Type: MicroSD
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 8
Termination: Solder
Rated Voltage (VAC): 50VAC
Rated Current: 0.5A
Insulation Resistance: 500MΩ
Contact Resistance: 100mΩ
Operating Temp Range: -25°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1300
Multiple Of:
1300
Total
$1,859.00
USD
Quantity
Web Price
1,300+
$1.43
Product Variant Information section