text.skipToContent text.skipToNavigation

Manufacturer Part #

PJS008-2003-1

Memory Card Connectors REVERSE MNT MICRO SD PUSH-PUSH TYPE

ECAD Model:
Mfr. Name: Yamaichi Electronics
Standard Pkg:
Date Code: 2448
Product Specification Section
Yamaichi Electronics PJS008-2003-1 - Technical Attributes
Attributes Table
Type: MicroSD
No of Positions: 8
Pitch: 1.10 mm
Rated Current: 500mA
Insulation Resistance: 1000MΩ
Contact Resistance: 100mΩ
Operating Temp Range: -25°C to +85°C
Contact Material: Copper Alloy
Mounting Method: Surface Mount
Pricing Section
Global Stock:
565
USA:
565
Cost Per Unit
$5.18
Unit Price:
$1.68 USD Each
Total
$10.36
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.