text.skipToContent text.skipToNavigation

Manufacturer Part #

MEM2085-00-115-00-A

9 (8 + 1) Position Secure Digital microSD™ SMT Right Angle Card Connector

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Date Code: 2439
Product Specification Section
GCT MEM2085-00-115-00-A - Technical Attributes
Attributes Table
Type: MicroSD
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 8
Pitch: 0.7 mm
Termination: Solder
Rated Voltage (VAC): 5VAC
Rated Current: 0.5A
Insulation Resistance: 1GΩ
Contact Resistance: 100mΩ
Operating Temp Range: -25°C to +85°C
Contact Material: Phosphor Bronze
Contact Plating: Gold Flash
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,100.00
USD
Quantity
Unit Price
2,500+
$0.44