text.skipToContent text.skipToNavigation

Manufacturer Part #

MEM2085-00-115-00-A

9 (8 + 1) Position Secure Digital microSD™ SMT Right Angle Card Connector

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Date Code:
Product Specification Section
GCT MEM2085-00-115-00-A - Technical Attributes
Attributes Table
Type: MicroSD
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 8
Pitch: 0.7 mm
Termination: Solder
Rated Voltage (VAC): 5VAC
Rated Current: 0.5A
Insulation Resistance: 1GΩ
Contact Resistance: 100mΩ
Operating Temp Range: -25°C to +85°C
Contact Material: Phosphor Bronze
Contact Plating: Gold Flash
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
2500
Total
$0.47
USD
Quantity
Unit Price
1
$0.47
15
$0.44
75
$0.425
250
$0.415
1,250+
$0.395