Manufacturer Part #
MEM2075-00-140-01-A
MEM2075 Series Normally Open SMT Push-Push MicroSD Memory Card Connector
Product Specification Section
GCT MEM2075-00-140-01-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT MEM2075-00-140-01-A - Technical Attributes
Attributes Table
Type: | SD Card |
Style/Orientation: | Vertical Socket |
No of Positions: | 9 |
Pitch: | 1.1 mm |
Termination: | Solder |
Rated Voltage (VAC): | 30VAC |
Rated Current: | 0.5A |
Insulation Resistance: | 1000MΩ |
Contact Resistance: | 100mΩ |
Operating Temp Range: | -25°C to +85°C |
Contact Plating: | Matte-Nickel |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000+
$0.96
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount