

Manufacturer Part #
ICM-MA50S-TS12-3023T(LF)(SN)
50 Position 1.27 Pitch ICM Series Type MA Card Frame Connector
Product Specification Section
JST ICM-MA50S-TS12-3023T(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST ICM-MA50S-TS12-3023T(LF)(SN) - Technical Attributes
Attributes Table
Style/Orientation: | Receptacle |
No of Positions: | 50 |
Pitch: | 0.05 in |
Termination: | Solder Pins/Tails |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,500+
$1.73
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Through Hole