
Manufacturer Part #
ICC-8SS14-TN(LF)(SN)
8 Position 2.54 mm Pitch Smart Card Connector
Product Specification Section
JST ICC-8SS14-TN(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
JST ICC-8SS14-TN(LF)(SN) - Technical Attributes
Attributes Table
Type: | Smartcard |
Style/Orientation: | Horizontal |
No of Positions: | 8 |
Pitch: | 2.54 mm |
Termination: | Solder |
Rated Voltage (VAC): | 125VAC |
Rated Current: | 0.5A |
Insulation Resistance: | 1GΩ |
Contact Resistance: | 30mΩ |
Operating Temp Range: | -55°C to +85°C |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
800
$0.875
1,600+
$0.85
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Mounting Method:
Surface Mount