GTFP08431BEU in Reel by Amphenol Communications Solutions | Memory Card Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

GTFP08431BEU

9 (8 + 1) Position Secure Digital microSD™ Right Angle GoldCard Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Amphenol Communications Solutions GTFP08431BEU - Technical Attributes
Attributes Table
Type: MicroSD
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 8
Pitch: 1.1 mm
Termination: Solder
Rated Voltage (VAC): 5VAC
Rated Current: 0.5A
Insulation Resistance: 1GΩ
Contact Resistance: 100mΩ
Operating Temp Range: -40°C to +85°C
Contact Material: Copper Alloy
Storage Temperature Range: -40°C to +85°C
Contact Plating: Gold
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$810.00
USD
Quantity
Unit Price
1,000
$0.81
2,000+
$0.79
Product Variant Information section