Manufacturer Part #
FPS009-3202-BL
FPS009 Series Manual Standard Surface Mount SD Card Connector
Product Specification Section
Yamaichi Electronics FPS009-3202-BL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Yamaichi Electronics FPS009-3202-BL - Technical Attributes
Attributes Table
Type: | SD Card |
No of Positions: | 9 |
Termination: | Solder |
Rated Voltage (VAC): | 250VAC |
Rated Current: | 0.5A |
Insulation Resistance: | 1000MΩ |
Contact Resistance: | 100mΩ |
Operating Temp Range: | -25°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$0.77
1,000
$0.755
1,500
$0.75
2,000
$0.745
2,500+
$0.73
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount