Manufacturer Part #
FMS006Z-2001-1
FMS Series SIM Card Reader Push Push Low Profile Standard Type with Switch
Product Specification Section
Yamaichi Electronics FMS006Z-2001-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Yamaichi Electronics FMS006Z-2001-1 - Technical Attributes
Attributes Table
Type: | SIM |
Style/Orientation: | Vertical Socket |
No of Positions: | 8 |
Pitch: | 1.27 mm |
Termination: | Surface Mount |
Mounting Method: | PCB Mount |
Features & Applications
The FMS006Z-2001-1 is a low profile standard push push mechanism SIM card reader with switch.
Features:
- Conforms to GSM11.11 standard for the European mobile phone system
- With and without switch mobile phone system
- For assembly on top of the PC-Board
- Smooth extraction function by Push / Push mechanism
- Tape and Reel Packaging (800 pcs./reel)
Specifications:
- Insulation Resistance: 500 MΩ min. at 500 V DC
- Withstanding Voltage: 250 V ACrms for 1 minute
- Contact Resistance: 100 mΩ max. at 10 mA / 20 mV max.
- Current Rating: 0.5 A
- Voltage Rating. 5.0 Vrms
- Operating Temp. Range: -55 °C to +85 °C
- Mating Cycles: 5,000 insertions
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
800+
$1.93
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Mounting Method:
PCB Mount