Manufacturer Part #
DM3BT-DSF-PEJS
Right Angle SMT Bottom Board Mount Push-Push Ejection MicroSD Connector
Product Specification Section
Hirose Electric DM3BT-DSF-PEJS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DM3BT-DSF-PEJS - Technical Attributes
Attributes Table
Type: | MicroSD |
Style/Orientation: | Right Angle Socket/Receptacle |
No of Positions: | 8 |
Pitch: | 1.1 mm |
Termination: | Surface Mount |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,200+
$1.24
Product Variant Information section
Available Packaging
Package Qty:
1200 per Reel
Mounting Method:
PCB Mount