text.skipToContent text.skipToNavigation

Manufacturer Part #

DM3AT-SF-PEJM5(41)

CONN MICRO SD R/A PUSH-PUSH SMD

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
Hirose Electric DM3AT-SF-PEJM5(41) - Technical Attributes
Attributes Table
Type: MicroSD
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 8
Pitch: 1.1 mm
Termination: Solder
Rated Voltage (VAC): 125VAC
Rated Current: 0.5A
Insulation Resistance: 1GΩ
Contact Resistance: 100mΩ
Operating Temp Range: -25°C to +85°C
Contact Material: Copper Alloy
Storage Temperature Range: -40°C to +85°C
Contact Plating: Gold
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$920.00
USD
Quantity
Unit Price
500
$1.84
1,000+
$1.82
Product Variant Information section