text.skipToContent text.skipToNavigation

Manufacturer Part #

DM3AT-SF-PEJM5(40)

Memory Card Connectors MICRO SD CD CONN STD SMT PUSHPUSH

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code: 2415
Product Specification Section
Hirose Electric DM3AT-SF-PEJM5(40) - Technical Attributes
Attributes Table
Type: MicroSD
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 8
Pitch: 1.1 mm
Termination: Solder
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,600
USA:
400
Germany (Online Only):
3,200
3,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$640.00
USD
Quantity
Unit Price
400
$1.60
800
$1.58
1,200+
$1.57