text.skipToContent text.skipToNavigation

Manufacturer Part #

CN080-170-0001

CN080 Series 170 Position Advanced MC Connector

ECAD Model:
Mfr. Name: Yamaichi Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yamaichi Electronics CN080-170-0001 - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount/Receptacle
No of Positions: 170
Pitch: 0.762 mm
Termination: Surface Mount
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$217.20
USD
Quantity
Web Price
20
$10.86
40
$10.80
60
$10.76
100
$10.71
200+
$10.61
Product Variant Information section