text.skipToContent text.skipToNavigation

Manufacturer Part #

CN074-340-0001

CN074 TYPE-A+B+ Advanced MC Connector Advanced TCA

ECAD Model:
Mfr. Name: Yamaichi Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yamaichi Electronics CN074-340-0001 - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount/Receptacle
No of Positions: 340
Pitch: 0.762 mm
Termination: Surface Mount
Mounting Method: Panel Mount
Features & Applications

The CN074-340-0001 is a 340 postion advanced MC Connector.

Features:

  • Connector Type: Extended
  • Carrier Board: Cutaway
  • Contacts: 340
  • Module Slots: 2

Specifications:

  • Insulation Resistance: 100 MΩ min. at 80 V DC
  • Withstanding Voltage: 80 Vrms
  • Differential Impedance: 100 Ω ±10 Ω
  • Line Resistance: Differential pair conductors = 375 mΩ
  • General purpose conductors = 90 mΩ
  • Power conductors = 90 mΩ
  • Ground conductors = 60 mΩ
  • Attenuation: <1dB at 8 GHz and <2dB at 12 GHz
  • Return Loss: <20dB at 5 GHz and <13dB at 8 GHz
  • Cross Talk Ratio: NE and FE <2%
  • Operating Temp. Range: –55°C to +105°C
  • Mating Cycles: 200 times

Materials:

  • Case: PA9T (UL94V-0), black
  • Housing: LCP (UL94V-0), black
  • Contact: Copper Alloy, Gold plating over Nickel
  • YFLEX: LCP/Copper, Gold plating over Nickel
  • Screw: Stainless
  • Stiffener: Stainless, PA9T (UL94V-0), black
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
16
Multiple Of:
16
Total
$1,920.64
USD
Quantity
Web Price
1
$124.07
3
$122.13
5
$121.24
10
$120.04
20+
$118.16
Product Variant Information section