ACB60DHHN in Bulk by Sullins | Memory Card Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ACB60DHHN

120 Position Dual Row 1.27 mm Pitch Through Hole Card Edge Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins ACB60DHHN - Technical Attributes
Attributes Table
Style/Orientation: Receptacle
No of Positions: 120
Pitch: 0.05 in
Termination: Solder Pins/Tails
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$1,151.00
USD
Quantity
Unit Price
1
$24.17
4
$23.83
15
$23.52
25
$23.40
50+
$23.02
Product Variant Information section