Manufacturer Part #
7-5382483-2
72 Position 0.05 inch Pitch Right Angle Through Hole Socket Connector
Product Specification Section
TE Connectivity 7-5382483-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 7-5382483-2 - Technical Attributes
Attributes Table
Type: | SIM |
Style/Orientation: | Right Angle Socket/Receptacle |
No of Positions: | 72 |
Pitch: | 1.27 mm |
Termination: | Solder |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,600+
$13.49
Product Variant Information section
Available Packaging
Package Qty:
3600 per Tray
Mounting Method:
PCB Mount