Manufacturer Part #
6-2355626-4
288 Position 0.85 mm Pitch Dual Row Surface Mount Vertical DIMM Socket Connector
Product Specification Section
TE Connectivity 6-2355626-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 6-2355626-4 - Technical Attributes
Attributes Table
Type: | Dimm |
Connector Type: | DIMM Socket |
Style/Orientation: | Vertical |
No of Positions: | 288 |
Pitch: | 0.85 mm |
Termination: | Solder |
Rated Current: | 1.5A |
Operating Temp Range: | -55°C to +105°C |
Contact Plating: | Gold |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
32+
$2.39
Product Variant Information section
Available Packaging
Package Qty:
32 per Tray
Mounting Method:
Surface Mount