Manufacturer Part #
440360-2
124 Position 0.8 mm Pitch Dual Row Right Angle SMT Fax Modem Socket Connector
Product Specification Section
TE Connectivity 440360-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 440360-2 - Technical Attributes
Attributes Table
Type: | Dimm |
Style/Orientation: | Right Angle Socket/Receptacle |
No of Positions: | 124 |
Pitch: | 0.8 mm |
Termination: | Surface Mount |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
9,600+
$4.16
Product Variant Information section
Available Packaging
Package Qty:
9600 per Tray
Mounting Method:
PCB Mount